RS PRO Combination Ratchet Spanner Chrome Height Safe, 160mm Overall 10 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$79.50

(exc. GST)

$87.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$79.50
5 +$65.41

*price indicative

RS Stock No.:
144-7959
Distrelec Article No.:
304-05-281
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

10 mm

Product Type

Combination Ratchet Spanner

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Head Type

Standard

Overall Length

160mm

Finish

Chrome

Height Safe

Yes

Number of Points

16

Standards/Approvals

RoHS

RoHS Status: Exempt

Universal broaching allows this wrench to work on multiple types of fasteners: Hex (6pt), 12pt, square, Spline, E-Star, and semi-rounded fasteners. Therefore, you essentially get multiple tools in one ratcheting wrench.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy