- RS Stock No.:
- 123-0485
- Mfr. Part No.:
- 05003780001
- Brand:
- Wera
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$139.75
(exc. GST)
$153.73
(inc. GST)
Units | Per unit |
1 + | $139.75 |
- RS Stock No.:
- 123-0485
- Mfr. Part No.:
- 05003780001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
8006 C Zyklop Hybrid Ratchet with switch lever and 1/2" drive
Zyklop Hybrid ratchet with switchover lever and 1/2 drive, low weight, ergonomic Kraftform handle with slim head design, long lever and with an extension option.
Switchover lever for convenient direction change
Fine-pitched with 72 teeth for a return angle of only 5°
Secure socket locking
Multi-component Kraftform handle for optimum pressure and tensile loads.
Combines robustness, slim design, and little weight.
Fine-pitched with 72 teeth for a return angle of only 5°
Secure socket locking
Multi-component Kraftform handle for optimum pressure and tensile loads.
Combines robustness, slim design, and little weight.
8006 C Zyklop Hybrid Ratchet with switch lever and 1/2" drive, 1/2" x 281 mm
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Handle Type | Ratchet |
Drive Shape | Square |
Overall Length | 281 mm |
Related links
- Wera Zyklop 1/2 in Square Ratchet with Ratchet Handle, 281 mm Overall
- Facom 1/4 in Ratchet with Ratchet Handle
- GearWrench 1/4 in Square Ratchet with Ratchet Handle
- Stanley 3/8 in Ratchet with Ratchet Handle
- Stanley 1/4 in Ratchet with Ratchet Handle
- Wera Square Ratchet with Ratchet Handle, 277 mm Overall
- Wera Square Ratchet with Ratchet Handle, 200 mm Overall
- Wera Square Ratchet with Ratchet Handle, 152 mm Overall