Subtotal (1 unit)*
$32.94
(exc. GST)
$36.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.94 |
*price indicative
- RS Stock No.:
- 796-195
- Mfr. Part No.:
- T4347
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Size | 85 mm | |
| Sub Type | Heater | |
| Product Type | Spanner | |
| Head Type | Spanner | |
| Material | Steel | |
| Overall Length | 270mm | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand CK | ||
Size 85 mm | ||
Sub Type Heater | ||
Product Type Spanner | ||
Head Type Spanner | ||
Material Steel | ||
Overall Length 270mm | ||
Finish Zinc Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Immersion heater spanner is a robust tool designed specifically for the effective handling of immersion heater elements, ensuring ease of use in plumbing applications.
One piece steel construction offers enhanced strength and durability
Zinc plating provides essential corrosion protection
PVC handle ensures user comfort and grip
Compact size of 85 mm makes it Ideal for confined spaces
Related links
- CK Pozidriv 100 mm Blade, 270mm Overall
- CK Spanner, 190 mm Overall
- Facom Spanner 85 mm, 355 mm Overall
- Facom Slogging Spanner 85 mm, 360 mm Overall
- CK Slotted 270mm Overall
- CK 3-Piece Plier Combination, 270mm Overall
- Facom Hexagon Tubular Box Spanner 270mm Overall
- CK Combination Spanner Height Safe 0.74 in, 230 mm Overall
