Gedore Spanner Metric, 1.515mm Overall
- RS Stock No.:
- 602-917
- Mfr. Part No.:
- 6577430
- Brand:
- Gedore
N
Subtotal (1 unit)*
$122.82
(exc. GST)
$135.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.82 |
*price indicative
- RS Stock No.:
- 602-917
- Mfr. Part No.:
- 6577430
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Size | 65 mm | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Material | Vanadium Steel 31Crv3 | |
| Head Type | Open End | |
| Overall Length | 1.515mm | |
| Finish | Manganese Phosphate | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 894, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Size 65 mm | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Material Vanadium Steel 31Crv3 | ||
Head Type Open End | ||
Overall Length 1.515mm | ||
Finish Manganese Phosphate | ||
Opening Angle 15° | ||
Standards/Approvals DIN 894, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Single open-ended spanner is designed for precision engineering and versatile applications, catering to a range of sizes from 10 to 135 mm. With its ergonomic profile, this tool ensures a secure grip, optimising contact areas for enhanced performance. Constructed from Durable vanadium steel with a manganese phosphate finish, it provides exceptional strength and reliability. The jaw is expertly ground to EXACT nominal size, and the angled jaw set at 15° allows for efficient access in tight spaces. The spanners innovative design features are complemented by its careful forging and professional machining, making it the perfect companion for both professional tradespeople and DIY enthusiasts alike.
Constructed from vanadium steel for durability and strength
Manganese phosphate finish for enhanced corrosion resistance
Precisely ground jaws ensure optimal contact for safe and efficient use
Secure grip design provides ergonomic handling during prolonged use
Overloading is indicated by deformation, preventing damage to the tool
Manufactured according to DIN 894 and ISO 3318 standards for quality assurance
