Ega-Master Combination Spanner 21 mm, 230mm Overall

Subtotal (1 unit)*

$233.50

(exc. GST)

$256.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$233.50

*price indicative

RS Stock No.:
594-039
Mfr. Part No.:
70185
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Combination Spanner

Unit of Measure

Metric

Size

21 mm

Material

Beryllium Copper Alloy (Cube), Al-Bron

Overall Length

230mm

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Non-Sparking Combination Wrenches are made from special non-sparking materials, ensuring safety in hazardous areas. They reduce the risk of sparks that could ignite flammable gases or dust. These wrenches offer durability and reliable performance for demanding industrial applications. Their precise fit helps prevent damage to nuts and bolts during use.

Made of beryllium copper

Dual purpose

Versatile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy