Ega-Master Combination Spanner 30 mm, 310mm Overall

Subtotal (1 unit)*

$284.41

(exc. GST)

$312.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.41

*price indicative

RS Stock No.:
593-858
Mfr. Part No.:
70706
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Unit of Measure

Metric

Size

30 mm

Product Type

Combination Spanner

Material

Al-Bron

Overall Length

310mm

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Non-Sparking Combination Wrenches are made from special non-sparking materials, ensuring safety in hazardous areas. They reduce the risk of sparks that could ignite flammable gases or dust. These wrenches offer durability and reliable performance for demanding industrial applications. Their precise fit helps prevent damage to nuts and bolts during use.

Made of aluminium bronze

Dual purpose

Versatile

  • RS Stock No. 0593831
  • Mfr. Part No. 70194
Each
$419.05
  • RS Stock No. 6099488
  • Mfr. Part No. 111M-30
Each
$86.40
  • RS Stock No. 2625957
  • Mfr. Part No. 50A-30
Each
$41.58
  • RS Stock No. 2360544
  • Mfr. Part No. 76.30SLS
Each
$176.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy