Ega-Master Combination Spanner 22 mm, 240mm Overall
- RS Stock No.:
- 593-793
- Mfr. Part No.:
- 70186
- Brand:
- Ega-Master
Subtotal (1 unit)*
$239.49
(exc. GST)
$263.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $239.49 |
*price indicative
- RS Stock No.:
- 593-793
- Mfr. Part No.:
- 70186
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Size | 22 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Beryllium Copper Alloy (Cube), Al-Bron | |
| Overall Length | 240mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Size 22 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Beryllium Copper Alloy (Cube), Al-Bron | ||
Overall Length 240mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Non-Sparking Combination Wrenches are made from special non-sparking materials, ensuring safety in hazardous areas. They reduce the risk of sparks that could ignite flammable gases or dust. These wrenches offer durability and reliable performance for demanding industrial applications. Their precise fit helps prevent damage to nuts and bolts during use.
Made of beryllium copper
Dual purpose
Versatile
Related links
- Ega-Master Combination Spanner 22 mm, 240 mm Overall
- Ega-Master Combination Spanner 12 mm, 145 mm Overall
- Ega-Master Combination Spanner 7 mm, 120 mm Overall
- Ega-Master Combination Spanner 29 mm, 300 mm Overall
- Ega-Master Combination Spanner 18 mm, 200 mm Overall
- Ega-Master Combination Spanner 25 mm, 270 mm Overall
- Ega-Master Combination Spanner 19 mm, 210 mm Overall
- Ega-Master Combination Spanner 36 mm, 340 mm Overall
