Subtotal (1 unit)*
$401.86
(exc. GST)
$442.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.86 |
*price indicative
- RS Stock No.:
- 900-835
- Mfr. Part No.:
- 10N-J12PMM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Foam Module | |
| Product Type | Spanner Set | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Foam Module | ||
Product Type Spanner Set | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
Finish Polished Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM foam module houses an assortment of twelve open-end wrenches, designed for efficient tool organisation. Crafted for professionals, this tool set ensures readiness for a range of mechanical tasks.
Includes 12 inch open-end wrenches for versatile use
Polished chrome finish ensures durability and corrosion resistance
Lightweight at 3160 g, promoting easy transport and handling
Empty module reference provided for easy integration into existing systems
Guarantee without time limit on tools used under normal conditions
