SAM 734 Series Spring Compressor, 535 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$5,534.95

(exc. GST)

$6,088.44

(inc. GST)

RS Stock No.:
282-8726
Mfr. Part No.:
734-CRC
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Spring Compressor Body featuring a 22 mm 6 flat design suitable for impact wrenches, this tool offers efficiency and convenience. With a developed length of 535 mm, closed length of 305 mm, and a substantial 230 mm stroke, it provides extended rea

Telescopic body controlled by 6 flat screw
Material tested by LNE labels GS CE
100 000N Breaking load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy