Bahco Quick Release Ratchet Ratchet Head with Quick-Release and Rectangular Connector, 9 x 12 mm Insert, 77 x 42 x 38 mm
- RS Stock No.:
- 281-9223
- Mfr. Part No.:
- 9Q-1/2
- Brand:
- Bahco
Subtotal (1 unit)*
$312.32
(exc. GST)
$343.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.32 |
*price indicative
- RS Stock No.:
- 281-9223
- Mfr. Part No.:
- 9Q-1/2
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Head | |
| Head Type | Quick Release Ratchet | |
| Sub Type | Ratchet Head with Quick-Release and Rectangular Connector | |
| Insert Size | 9 x 12 mm | |
| Size | 77 x 42 x 38 mm | |
| For Use With | TAWM14 Wrenches, 74W14, TAWM9, 74P9, TAW9, 7465, 74P14, IZO-D, 74W9, TAW14 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Head | ||
Head Type Quick Release Ratchet | ||
Sub Type Ratchet Head with Quick-Release and Rectangular Connector | ||
Insert Size 9 x 12 mm | ||
Size 77 x 42 x 38 mm | ||
For Use With TAWM14 Wrenches, 74W14, TAWM9, 74P9, TAW9, 7465, 74P14, IZO-D, 74W9, TAW14 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Quick Release Pear Type Reversible Ratchet Insert offers a comprehensive range, spanning from 9x12 to 14x18 receivers, accommodating 1/4 to 1/2 inch square drives, and providing a torque range from 30 to 340 N·m, making it a versatile tool for various applications.
Insert is fixed to the torque wrench by a spring-loaded retractable pin
Related links
- Bahco Quick Release Ratchet Ratchet Head with Quick-Release and Rectangular Connector 75 x 38 x 32 mm
- Bahco Quick Release Ratchet Ratchet Head with Quick-Release and Rectangular Connector 75 x 38 x 35 mm
- SAM Quick Release Ratchet Automotive Tool 404 mm
- Wera Quick Release Ratchet Bit Holder Halfmoon Drive, 50 mm Overall
- Facom Square Ratchet Head 1/2 in, Chrome Finish
- Facom Ratchet Ratchet Head 37 mm, Chrome Finish
- Bahco Spanner Ratchet Head 3/4 in, Chrome Finish
- RS PRO RS PRO Blue Cloths for Light Duty Cleaning Box of 50 Per Pack Repeat Use
