STAHLWILLE Crow Foot Crow Ring Spanner, 24 x 27 mm Insert, Spanner Size 36 mm L.65 mm, Chrome Finish

Subtotal (1 unit)*

$292.16

(exc. GST)

$321.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.16

*price indicative

RS Stock No.:
270-2006
Mfr. Part No.:
03190036
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Head Type

Crow Foot

Sub Type

Crow Ring Spanner

Insert Size

24 x 27 mm

Size

Spanner Size 36 mm L.65 mm

Finish

Chrome

Material

Chrome Steel

Standards/Approvals

ISO 9001, LRQA Certified

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 440 Series Spanner Insert, 36mm Spanner size, 24 x 27mm Insert size - 03190036


This spanner insert is a high-quality crowfoot wrench designed for professional use. Crafted for precision and durability, it features a 36mm size ideal for a variety of tasks in the electrical and mechanical fields. Its chrome-plated finish enhances corrosion resistance, ensuring longevity even in demanding environments. This unit is compatible with a 1/2 inch drive, making it an essential addition to any toolkit.

Features & Benefits


• Chrome-plated spanner for reliable durability

• Crowfoot wrench size allows access to tight spaces

• Lightweight design improves handling and control

• Spanner insert specifications enhance torque application

• Durable crowfoot socket construction withstands heavy use

Applications


• Ideal for automotive repairs and servicing

• Suitable for plumbing and HVAC installation tasks

• Perfect for electrical maintenance and assembly operations

• Utilised in mechanical engineering

What is the purpose of the chrome plating on this unit?


The chrome plating provides enhanced corrosion resistance, which helps maintain the tool's integrity and appearance even when used in harsh conditions. This feature is particularly beneficial in environments where moisture and chemicals are present.

How does the crowfoot wrench design improve accessibility?


The unique crowfoot design allows it to fit into tight spaces where traditional wrenches cannot reach, making it ideal for working on complicated assemblies or around obstructions.

What torque range can be effectively applied with this spanner insert?


It's suitable for applying various torque levels, depending on the task; however, users should refer to their specific equipment requirements for optimal torque settings when using this insert.

How should this unit be maintained to ensure longevity?


Regular cleaning with mild soap and water is recommended to prevent grime accumulation. It's also advisable to store it in a dry place to minimise exposure to moisture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy