Facom Torque Wrench Part Polygon Drive, 14 x 18 mm Insert, 30, Chrome Finish
- RS Stock No.:
- 268-6613
- Mfr. Part No.:
- 13.30
- Brand:
- Facom
Subtotal (1 unit)*
$165.73
(exc. GST)
$182.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.73 |
*price indicative
- RS Stock No.:
- 268-6613
- Mfr. Part No.:
- 13.30
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Torque Wrench Part Polygon Drive | |
| Size | 30 | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome | |
| For Use With | Drive 14 x 18 mm | |
| Standards/Approvals | ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Sub Type Torque Wrench Part Polygon Drive | ||
Size 30 | ||
Insert Size 14 x 18 mm | ||
Finish Chrome | ||
For Use With Drive 14 x 18 mm | ||
Standards/Approvals ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom case of metric size polygon bits for use of drive 14 X 18 mm.
Weight 1.930 kg
Foam tray
Related links
- Facom Open End Torque Wrench Part Polygon Drive 34 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 22 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 19 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 13 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 23 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 18 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 14 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 27 mm, Chrome Finish
