Wera 7790 Series Series Push-fit weld-on adapter, 24 mm, 9 x 12mm Insert
- RS Stock No.:
- 266-6474
- Mfr. Part No.:
- 05078720001
- Brand:
- Wera
Subtotal (1 unit)*
$83.06
(exc. GST)
$91.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.06 |
*price indicative
- RS Stock No.:
- 266-6474
- Mfr. Part No.:
- 05078720001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Type | Push-fit weld-on adapter | |
| Series | 7790 Series | |
| Size | 24 mm | |
| Insert Size | 9 x 12mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Type Push-fit weld-on adapter | ||
Series 7790 Series | ||
Size 24 mm | ||
Insert Size 9 x 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
7790/1 Push-fit weld-on adapter, 9x12 mm, 24 x 22 mm
The Wera push-fit weld-on adapter
for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Square insert tool 9x12 mm
For torque wrenches of the Click-Torque X series with 9x12 mm holder
For welding on specifically required tools
With safety pin
Forged, phosphated
For torque wrenches of the Click-Torque X series with 9x12 mm holder
For welding on specifically required tools
With safety pin
Forged, phosphated
Application:
For welding on specifically required tools Drive 9x12 mm
for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder Design Forged, phosphated, with safety pin
Related links
- Wera 7790 Series Series Push-fit weld-on adapter 14 x 18mm Insert
- Wera 7771 Series Series Round Ring spanner insert 9 x 12mm Insert
- Wera 7771 Series Series Round Ring spanner insert 9 x 12mm Insert
- Wera 7775 Series Series Round Ring spanner insert 9 x 12mm Insert
- Wera 7770 Series Series Open Ended Insert Open end insert 9 x 12mm Insert
- Wera 7779 Series Series Square Adapter insert 9 x 12mm Insert
- Wera 7771 Series Series Round Ring spanner insert 9 x 12mm Insert
- Wera 7771 Series Series Round Ring spanner insert 9 x 12mm Insert
