Wera 7781 Series Series Round Ring spanner insert, 16 mm, 14 x 18mm Insert
- RS Stock No.:
- 266-6448
- Mfr. Part No.:
- 05078693001
- Brand:
- Wera
Subtotal (1 unit)*
$120.62
(exc. GST)
$132.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.62 |
*price indicative
- RS Stock No.:
- 266-6448
- Mfr. Part No.:
- 05078693001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Type | Ring spanner insert | |
| Series | 7781 Series | |
| Head Type | Round | |
| Size | 16 mm | |
| Insert Size | 14 x 18mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Type Ring spanner insert | ||
Series 7781 Series | ||
Head Type Round | ||
Size 16 mm | ||
Insert Size 14 x 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
7781 Ring spanner insert, 14x18 mm, 16 x 64 mm
The Wera ring spanner insert, for hexagon screw heads or nuts
for torque wrenches of the Click-Torque X series with 14x18 mm holder.
Square insert tool 14x18 mm
For torque wrenches of the Click-Torque X series with 14x18 mm holder
Application: Hexagon screw heads or nuts
With safety pin
The chrome-vanadium steel version makes the plug-in tools suitable for heavy loads
For torque wrenches of the Click-Torque X series with 14x18 mm holder
Application: Hexagon screw heads or nuts
With safety pin
The chrome-vanadium steel version makes the plug-in tools suitable for heavy loads
Application:
Hexagon screw heads or nuts Drive 14x18 mm
for torque wrenches of the Click-Torque X series with 14x18 mm holder Design Forged, chrome vanadium steel, matt chrome plated
with safety pin
Related links
- Wera 7781 Series Series Round Ring spanner insert 14 x 18mm Insert
- Wera 7781 Series Series Round Ring spanner insert 14 x 18mm Insert
- Wera 7781 Series Series Round Ring spanner insert 14 x 18mm Insert
- Wera 7781 Series Series Round Ring spanner insert 14 x 18mm Insert
- Wera 7781 Series Series Round Ring spanner insert 14 x 18mm Insert
- Wera 7781 Series Series Round Ring spanner insert 14 x 18mm Insert
- Wera 7781 Series Series Round Ring spanner insert 14 x 18mm Insert
- Wera 7781 Series Series Round Ring spanner insert 14 x 18mm Insert
