Facom Open End Spanner Head, 14 x 18 mm Insert, 16 mm, Chrome Finish

Subtotal (1 unit)*

$146.54

(exc. GST)

$161.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.54

*price indicative

RS Stock No.:
236-2100
Mfr. Part No.:
11.16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Wrench Accessory

Sub Type

Spanner Head

Head Type

Open End

Insert Size

14 x 18 mm

Size

16 mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 11 series open end bits has drive size 14 x 18 mm.

Length 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy