Facom Open End Open End Insert, 12 x 7 mm Insert, 13 mm, Chrome Finish

Subtotal (1 unit)*

$78.96

(exc. GST)

$86.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.96

*price indicative

RS Stock No.:
235-9014
Mfr. Part No.:
20.13
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner Insert

Sub Type

Open End Insert

Head Type

Open End

Insert Size

12 x 7 mm

Size

13 mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom has open end bit . The size of the wrench is the 13 mm and the overall length is the 106 mm.

For use on torque wrenches series 203, 306R and 446

Weight is 60 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy