Facom Open End Cap Wrench, 102 mm, Chrome Finish
- RS Stock No.:
- 235-0889
- Mfr. Part No.:
- DP.102-14
- Brand:
- Facom
Subtotal (1 unit)*
$119.69
(exc. GST)
$131.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.69 |
*price indicative
- RS Stock No.:
- 235-0889
- Mfr. Part No.:
- DP.102-14
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Cap Wrench | |
| Head Type | Open End | |
| Size | 102 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Insert | ||
Sub Type Cap Wrench | ||
Head Type Open End | ||
Size 102 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom DP series composite cap wrenches with flats.
Weight 0.274 kg
Related links
- Facom Open End Wrench Cap, Chrome Finish
- Facom Open End Roller Type Stud Driver 75 mm, Chrome Finish
- Facom Open End Wrench Cap Chrome Finish
- Facom Open End Spanner Head 18 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 19 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 14 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 34 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 24 mm, Chrome Finish
