Facom Open End Wrench Cap, Chrome Finish

Subtotal (1 unit)*

$117.65

(exc. GST)

$129.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.65

*price indicative

RS Stock No.:
235-0871
Mfr. Part No.:
DE.96-18
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner Insert

Head Type

Open End

Sub Type

Wrench Cap

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom DE series composite cap wrenches with flats.

Weight 0.286 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy