Gedore Open End Fitting, 14 x 18 mm Insert, Chrome Matt Finish
- RS Stock No.:
- 602-443
- Mfr. Part No.:
- 7690880
- Brand:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
$116.33
(exc. GST)
$127.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.33 |
*price indicative
- RS Stock No.:
- 602-443
- Mfr. Part No.:
- 7690880
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Fitting | |
| Head Type | Open End | |
| Sub Type | Fitting | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome Matt | |
| For Use With | Drive Connector Rectangular 14 x 18mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Fitting | ||
Head Type Open End | ||
Sub Type Fitting | ||
Insert Size 14 x 18 mm | ||
Finish Chrome Matt | ||
For Use With Drive Connector Rectangular 14 x 18mm | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Rectangular open end fitting is essential for tackling challenging assembly tasks with ease. Crafted from high-quality chrome-vanadium steel, this tool ensures maximum durability and reliability in demanding environments. Its matt chrome-plated finish not only offers a professional appearance but also provides added protection against corrosion. Designed for convenience, the fitting features a locking pin for secure operation, allowing users to focus on the task at hand without distractions. With a Compact design that includes a total length of 62 mm and dimensions that make it compatible with a 14 x 18 mm drive connector, this fitting is poised to become an indispensable part of your toolkit.
Forged construction for superior strength and resilience
Matt chrome plated surface enhances durability and corrosion resistance
Incorporates a locking pin to ensure secure usage during operation
Compact dimensions allow for easy storage and accessibility
Designed to solve complex assembly challenges effortlessly
Compatible with standard drive connectors for versatile applications
