Bahco Crow Foot Crowfoot Wrench, 2-1/8 in Insert, 3/8 in, Chrome Finish
- RS Stock No.:
- 284-415
- Mfr. Part No.:
- 749-2.1/8
- Brand:
- Bahco
Subtotal (1 unit)*
$907.59
(exc. GST)
$998.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $907.59 |
*price indicative
- RS Stock No.:
- 284-415
- Mfr. Part No.:
- 749-2.1/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench Insert | |
| Head Type | Crow Foot | |
| Sub Type | Crowfoot Wrench | |
| Size | 3/8 in | |
| Insert Size | 2-1/8 in | |
| Finish | Chrome | |
| Material | Crow Foot Wrench | |
| Standards/Approvals | DIN 3120, ISO 1174, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Insert | ||
Head Type Crow Foot | ||
Sub Type Crowfoot Wrench | ||
Size 3/8 in | ||
Insert Size 2-1/8 in | ||
Finish Chrome | ||
Material Crow Foot Wrench | ||
Standards/Approvals DIN 3120, ISO 1174, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 3/8 inch Square Drive Flare Nut Crowfoot Wrenches feature a chrome plated bright finish, providing a High quality surface that enhances durability and corrosion resistance. Made from high performance alloy steel, these wrenches are built to withstand heavy use and deliver reliable performance in demanding tasks.
Compliance to ISO 1174 and DIN 3120 Standards
Related links
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
