Bahco Open Ended Insert Spanner Head, 14 x 18 mm Insert, 38 mm, Orange Finish
- RS Stock No.:
- 284-344
- Mfr. Part No.:
- 147-38
- Brand:
- Bahco
Subtotal (1 unit)*
$247.05
(exc. GST)
$271.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $247.05 |
*price indicative
- RS Stock No.:
- 284-344
- Mfr. Part No.:
- 147-38
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Insert Size | 14 x 18 mm | |
| Size | 38 mm | |
| Finish | Orange | |
| For Use With | 3 And 4- Conductor Terminal Blocks, 2 | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS, Flammability class per UL94 V0 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Insert Size 14 x 18 mm | ||
Size 38 mm | ||
Finish Orange | ||
For Use With 3 And 4- Conductor Terminal Blocks, 2 | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS, Flammability class per UL94 V0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 38 mm Open End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed for use with receivers ranging from 9x12 to 27x36, offering openings from 7 to 90 mm and supporting torque values from 9 to 3,000 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.
Insert is fixed to the torque wrench by a spring loaded retractable pin
Related links
- Bahco Open Ended Insert Spanner Head 45 mm, Orange Finish
- Bahco Open Ended Insert Spanner Head 14 mm, Grey Finish
- Bahco Open Ended Insert Spanner Head 9/16 in, Powder Coated Finish
- Bahco Open Ended Insert Spanner Head 11/16 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 68 mm, Grey Finish
- Bahco Open Ended Insert Spanner Head 1-1/4 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 3/4 in, Grey Finish
- STAHLWILLE Open Ended Insert Spanner Head 38 mm, Chrome Finish
