Bahco Open Ended Insert Spanner Head, 14 x 18 mm Insert, 7/8 in
- RS Stock No.:
- 284-280
- Mfr. Part No.:
- 147-7/8
- Brand:
- Bahco
Subtotal (1 unit)*
$213.37
(exc. GST)
$234.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.37 |
*price indicative
- RS Stock No.:
- 284-280
- Mfr. Part No.:
- 147-7/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Size | 7/8 in | |
| Insert Size | 14 x 18 mm | |
| For Use With | TAWM14, TAW14, IZO-D, 74P14, TAWM9, TAWM24, TAW9, 74P9, 74W14, TAW24, 7465, 74W9 | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Size 7/8 in | ||
Insert Size 14 x 18 mm | ||
For Use With TAWM14, TAW14, IZO-D, 74P14, TAWM9, TAWM24, TAW9, 74P9, 74W14, TAW24, 7465, 74W9 | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 7/8 inch Open End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed to fit 9x12 and 14x18 receivers, with openings ranging from 1/4 to 1 1/4 inches and torque values from 6 to 360 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14, providing flexibility and precision for various tasks.
Insert is fixed to the torque wrench by a spring loaded retractable pin
Related links
- Bahco Open Ended Insert Spanner Head 7/16 in
- Bahco Open Ended Insert Spanner Head 1-1/8 in
- Bahco Open Ended Insert Spanner Head 5/8 in
- Bahco Open Ended Insert Spanner Head 37 mm
- Bahco Open Ended Insert Spanner Head 90 mm
- Bahco Open Ended Insert Spanner Head 1 in
- Bahco Open Ended Insert Spanner Head 17 mm
- Bahco Open Ended Insert Spanner Head 22 mm
