Bahco Open Ended Insert Crowfoot Wrench, 2-1/4 in Insert, 1/2 in, Chrome Finish
- RS Stock No.:
- 284-178
- Mfr. Part No.:
- 787-2.1/4
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-178
- Mfr. Part No.:
- 787-2.1/4
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Crowfoot Wrench | |
| Insert Size | 2-1/4 in | |
| Size | 1/2 in | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3120, ANSI/ESD S20.20:2021, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Insert | ||
Head Type Open Ended Insert | ||
Sub Type Crowfoot Wrench | ||
Insert Size 2-1/4 in | ||
Size 1/2 in | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3120, ANSI/ESD S20.20:2021, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Crowfoot Open End Wrench features a chrome-plated bright finish for a high-quality surface and enhanced corrosion resistance. Made from high-performance alloy steel, it offers durability and strength. It complies with ISO 1174 standards, ensuring reliable and precise performance.
Square drive
Compliant with DIN 3120
Related links
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
