Bahco Crow Foot Spanner Head, 14 x 18 mm Insert, 14 mm, Chrome Finish

Subtotal (1 unit)*

$173.36

(exc. GST)

$190.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.36

*price indicative

RS Stock No.:
284-004
Mfr. Part No.:
148-14
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Spanner Insert

Sub Type

Spanner Head

Head Type

Crow Foot

Insert Size

14 x 18 mm

Size

14 mm

Finish

Chrome

For Use With

74W9, IZO-D, TAWM14, TAW14, 74W14, 7465, 74P14, TAW9, TAWM9, TAWM24 Wrenches, 74P9, TAW24

Standards/Approvals

LRQA Certified, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Ring End Insert is secured to the torque wrench with a spring-loaded retractable pin. It covers a wide range of sizes, from 9x12 to 27x36 receivers, with openings from 7 to 60 mm and torque capacities from 25 to 3,000 N·m. This insert is compatible with several wrench models, including 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.

Used with rectangular connector wrench

Length is 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy