SAM Open Ended Insert Crowfoot Bit, 12 mm Insert, 11 x 27.1 mm, Polished Finish

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
210-704
Mfr. Part No.:
JCF-12
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Torque Wrench Accessory

Head Type

Open Ended Insert

Sub Type

Crowfoot Bit

Insert Size

12 mm

Size

11 x 27.1 mm

Finish

Polished

For Use With

All Models Of SAM Torque Wrenches Equipped With A Ratchet Or Square 3/8 in

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

JCF-12


The SAM Outillage Crowfoot Bit is expertly crafted to elevate your torque wrench experience. Designed for precision and durability, it features a polished finish that not only enhances its aesthetic appeal but also allows for smooth operation. It is compatible with all models of SAM torque wrenches equipped with a ratchet or square drive of 3/8 inch, providing versatility for various applications.

Crafted from high quality forged chrome vanadium steel for superior durability

Designed for both professional and DIY use ensuring reliable performance

Requires torque adjustment for enhanced precision in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy