SAM Flat Automotive Tool, 14 → 17 mm²
- RS Stock No.:
- 210-662
- Mfr. Part No.:
- 871-1
- Brand:
- SAM
Subtotal (1 unit)*
$103.83
(exc. GST)
$114.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.83 |
*price indicative
- RS Stock No.:
- 210-662
- Mfr. Part No.:
- 871-1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Adapter Set | |
| Sub Type | Automotive Tool | |
| Head Type | Flat | |
| Size | 14 → 17 mm² | |
| Standards/Approvals | ISO 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Adapter Set | ||
Sub Type Automotive Tool | ||
Head Type Flat | ||
Size 14 → 17 mm² | ||
Standards/Approvals ISO 1711-1, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
871-1
The SAM Outillage engine drain wrench is designed for efficiency and precision in automotive uses. Crafted to meet ISO standards, it embodies the spirit of reliability that professionals demand. Its practical design ensures ease of use while providing optimal torque performance, making oil changes and maintenance tasks smoother and quicker. With a focus on quality and functionality, this product is more than just a tool; it's a dependable partner for various automotive requirements.
Designed for ease of use in a variety of automotive situations
Features a compact structure suitable for accessing tight spaces
Robust build ensures durability for repeated use
Offers optimal torque performance for effective oil drainage
Guaranteed by SAM TOOL for peace of mind in its reliability
Related links
- SAM Flat Automotive Tool, 12 mm
- SAM Square Automotive Tool, 1/2 in
- SAM Square Automotive Tool 10 mm
- Ledil FA10888_TINA-RS, Tina Series 1-Way LED Lens 14 to 17° Spot Beam
- Ledil, Tina Series 1-Way LED Lens 14 to 17° Spot Beam
- SAM Flat Chisel, 18 mm Blade Width
- SAM Mechanical Extraction Tool 1-Piece
- SAM Automotive Tool
