Molex InsulKrimp 19007 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 904-8161
- Distrelec Article No.:
- 304-37-924
- Mfr. Part No.:
- 190070001
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.15
(exc. GST)
$6.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
- Plus 90 unit(s) shipping from 23 November 2026
- Plus 140 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.615 | $6.15 |
| 250 - 490 | $0.606 | $6.06 |
| 500 + | $0.596 | $5.96 |
*price indicative
- RS Stock No.:
- 904-8161
- Distrelec Article No.:
- 304-37-924
- Mfr. Part No.:
- 190070001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Overall Length | 16mm | |
| Series | InsulKrimp 19007 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Angled | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
Overall Length 16mm | ||
Series InsulKrimp 19007 | ||
- COO (Country of Origin):
- US
Molex InsulKrimp™ Female Quick Disconnect Terminals
These female nylon or PVC crimp receptacles are fully insulated, made from brass with a tin plating and also available in various colours and wire sizes.
Terminal cut off location
Wire stop
Nylon 6/6 or PVC
Straight mounting angle
Approvals
CSA, UL
Related links
- Molex InsulKrimp 19007 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex InsulKrimp 19007 Yellow Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- Molex 19007 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex InsulKrimp 19005 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex InsulKrimp 19003 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex InsulKrimp 19005 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19019 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19275 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
