- RS Stock No.:
- 265-0414
- Mfr. Part No.:
- C100SQA5N
- Brand:
- MECATRACTION
On back order for despatch 22/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 100)
$0.65
(exc. GST)
$0.71
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 + | $0.65 | $65.00 |
*price indicative
- RS Stock No.:
- 265-0414
- Mfr. Part No.:
- C100SQA5N
- Brand:
- MECATRACTION
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Mecatraction SQA pre-insulated female disconnects made from tin plated brass with polycarbonate insulation sleeve & copper sleeve for crimping insulation giving better resistance to vibration.
Tin plated brass double crimp
Polycarbonate insulation sleeve
Maximum operating temperature is +125°C
Polycarbonate insulation sleeve
Maximum operating temperature is +125°C
Specifications
Attribute | Value |
---|---|
Spade Connector Type | Tab Terminal |
Type | Preinsulated Female Disconnects |
Gender | Female |
Tab Size | 5 x 0.8mm |
Tab Thickness | 0.8mm |
Tab Width | 5mm |
Insulation | Insulated |
Related links
- MECATRACTION Insulated Female Spade Connector, Preinsulated Female...
- MECATRACTION Insulated Female Spade Connector, Preinsulated Female...
- MECATRACTION Insulated Female Spade Connector, Preinsulated Female...
- MECATRACTION Insulated Female Spade Connector, Preinsulated Female...
- MECATRACTION Insulated Female Spade Connector, Fully Preinsulated...
- MECATRACTION Insulated Female Spade Connector, Fully Preinsulated...
- MECATRACTION Insulated Female Spade Connector, Preinsulated Female...
- MECATRACTION Insulated Female Spade Connector, Fully Preinsulated...