MECATRACTION Insulated Female Spade Connector, Fully Preinsulated Female Disconnects, 2.8 x 0.5mm Tab Size
- RS Stock No.:
- 265-0415
- Mfr. Part No.:
- C100SQAP2,8-5
- Brand:
- MECATRACTION
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$1.433
(exc. GST)
$1.576
(inc. GST)
Units | Per unit | Per Box* |
100 + | $1.433 | $143.30 |
*price indicative |
- RS Stock No.:
- 265-0415
- Mfr. Part No.:
- C100SQAP2,8-5
- Brand:
- MECATRACTION
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Mecatraction SQAP pre-insulated female disconnects made from tin plated brass with polycarbonate insulation sleeve & copper sleeve for crimping insulation giving better resistance to vibration.
Tin plated brass double crimp
Polycarbonate insulation sleeve
Maximum operating temperature is +125°C
Polycarbonate insulation sleeve
Maximum operating temperature is +125°C
Specifications
Attribute | Value |
---|---|
Spade Connector Type | Tab Terminal |
Type | Fully Preinsulated Female Disconnects |
Gender | Female |
Tab Size | 2.8 x 0.5mm |
Tab Width | 2.8mm |
Tab Thickness | 0.5mm |
Insulation | Insulated |