- RS Stock No.:
- 253-1412
- Mfr. Part No.:
- 7TAI029710R0013
- Brand:
- ABB
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.899
(exc. GST)
$0.989
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.899 | $89.90 |
*price indicative |
- RS Stock No.:
- 253-1412
- Mfr. Part No.:
- 7TAI029710R0013
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
The ABB non-insulated female disconnect. It has length of 0.73 inches, width 0.31 inches and tab size 0.250x 0.032.
Wire range 22-18 AWG
Made from copper
Tin plated
Made from copper
Tin plated
Specifications
Attribute | Value |
---|---|
Spade Connector Type | Tab Terminal |
Type | Spade Connector |
Gender | Female |
Tab Width | 0.31in |
Insulation | Uninsulated |
Related links
- TE Connectivity Female Spade Connector, Receptacle
- MECATRACTION Insulated Spade Connector, Square Terminal
- Eaton Spade Connector
- RS PRO Male Spade Connector, PCB Tab
- Molex Insulated Male Spade Connector, Spade
- ABB Insulated Female Spade Connector, Spade Connector
- EAO Spade Connector
- RS PRO Male Spade Connector, PCB Receptacle