- RS Stock No.:
- 178-8317
- Brand:
- RS PRO
6600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.112
(exc. GST)
$0.123
(inc. GST)
Units | Per unit | Per Bag* |
100 - 900 | $0.112 | $11.20 |
1000 - 1900 | $0.109 | $10.90 |
2000 - 4900 | $0.106 | $10.60 |
5000 - 24900 | $0.103 | $10.30 |
25000 + | $0.085 | $8.50 |
*price indicative |
- RS Stock No.:
- 178-8317
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NON-INSULATED FEMALE TERMINALS
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Tab Size | 0.8 x 6.35mm |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Wire Size | 0.5 → 1.5 mm², 22 → 16 AWG |
Overall Length | 7.65mm |
Related links
- RS PRO Yellow Insulated Female Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Red Insulated Female Spade Connector 0.8 x 6.35mm Tab Size,...
- RS PRO Red Insulated Female Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Uninsulated Female Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Red Insulated Female Spade Connector 0.8 x 6.35mm Tab Size,...
- RS PRO Female Spade Connector 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²
- RS PRO Pink Insulated Female Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Female Spade Connector 0.8 x 6.35mm Tab Size, 4mm² to 6mm²