Molex 19013 Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 tape of 500 units)*

$329.00

(exc. GST)

$362.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 2000$0.658$329.00-
2500 +$0.593$296.509%

*price indicative

RS Stock No.:
213-5339
Distrelec Article No.:
304-57-068
Mfr. Part No.:
190130029
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Tab Thickness

810μm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL E79133, CSA LR18689

Insulation Material

Nylon

Series

19013

COO (Country of Origin):
TW
The Molex 190130029 is a InsulKrimp piggyback quick disconnect terminal. which has a female gender, compatible for 14 to 16 AWG. It has a tab dimensions of 6.35 x 0.81mm. It is of blue colour.

CSA certified

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy