TE Connectivity 0.312 Black Uninsulated Male/Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 26 AWG to 8 AWG
- RS Stock No.:
- 190-3559
- Mfr. Part No.:
- 61765-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$600.35
(exc. GST)
$660.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 21 January 2027
- Plus 7 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $600.35 | $0.60 | - |
| 2 - 3 | $590.05 | $0.59 | 1% |
| 4 + | $576.33 | $0.576 | 4% |
*price indicative
- RS Stock No.:
- 190-3559
- Mfr. Part No.:
- 61765-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male/Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 0.312 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male/Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 26AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 0.312 | ||
TE Connectivity FASTON 187 and 250 Series Quick Disconnect Tab Adapter Terminals
A range of FASTON 187 and 250 series quick disconnect tab adapter terminals. Stock numbers 718-7886 , 719-7221 and 718-8069 are straight mounting whilst stock number 718-7750 is 15° and 66° mounting.
Faston
Related links
- TE Connectivity 0.312 Black Uninsulated Male/Female Spade Connector 6.35 x 0.81 mm Tab Size 26 AWG to 8 AWG
- TE Connectivity FASTON .250 Yellow Uninsulated Male/Female Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 9 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 16
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 17
