- RS Stock No.:
- 184-2264
- Mfr. Part No.:
- 7474966
- Brand:
- Wurth Elektronik
220 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.573
(exc. GST)
$0.63
(inc. GST)
Units | Per unit | Per Pack* |
20 + | $0.573 | $11.46 |
*price indicative |
- RS Stock No.:
- 184-2264
- Mfr. Part No.:
- 7474966
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WA-MTAB, male right angled brass mounting tabs have 5.08 mm pitch and 6.35mm blade design.
RoHS compliant
Halogen free
Tin surface
Operating temperature ranges between -55 °C to 150 °C
Halogen free
Tin surface
Operating temperature ranges between -55 °C to 150 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Termination Method | Solder |
Contact Material | Brass |
Overall Length | 14.99mm |
Related links
- RS PRO Silver Uninsulated Male Spade Connector 0.8 x 6.4mm Tab Size
- RS PRO Blue Insulated Male Spade Connector 0.8 x 6.35mm Tab Size,...
- RS PRO Uninsulated Male Spade Connector 2.8 x 0.8mm Tab Size
- JST SOM Insulated Male Spade Connector 6.4 x 0.8mm Tab Size, 0.5mm² to 2mm²
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.8 x...
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35...
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade...
- RS PRO Red Insulated Male Spade Connector 0.8 x 6.35mm Tab Size,...