- RS Stock No.:
- 184-1822
- Mfr. Part No.:
- 7471287
- Brand:
- Wurth Elektronik
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 1000
$238.62
(exc. GST)
$262.48
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $238.62 | $0.239 |
5 + | $214.76 | $0.215 |
*price indicative |
- RS Stock No.:
- 184-1822
- Mfr. Part No.:
- 7471287
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WA-MTAB, male vertical brass mounting tabs have 5.08 mm pitch and 6.35mm blade design.
RoHS compliant
Halogen free
Tin surface
Operating temperature ranges between -55 °C to 150 °C
Halogen free
Tin surface
Operating temperature ranges between -55 °C to 150 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Termination Method | Solder |
Contact Material | Brass |
Overall Length | 7.92mm |