Molex Avikrimp Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.59

(exc. GST)

$8.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
  • Plus 740 unit(s) shipping from 27 November 2026
  • Plus 1,140 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.759$7.59-
250 - 490$0.74$7.402%
500 +$0.731$7.313%

*price indicative

RS Stock No.:
179-0794
Distrelec Article No.:
304-30-627
Mfr. Part No.:
19002-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Tab Thickness

810μm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Nylon

Overall Length

22.6mm

Series

Avikrimp

COO (Country of Origin):
US
Avikrimp Fully Insulated Quick Disconnect, Female for 18-22 AWG Wire, Box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy