RS PRO Blue Insulated Female Spade Connector, Crimp, 0.5 x 5.2 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 178-8331
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save $18.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$35.40
(exc. GST)
$38.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 700 unit(s) shipping from 09 November 2026
- Plus 8,400 unit(s) shipping from 09 November 2026
- Plus 8,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.354 | $35.40 | - |
| 1000 - 1900 | $0.336 | $33.60 | $18.00 |
| 2000 - 4900 | $0.32 | $32.00 | $68.00 |
| 5000 - 24900 | $0.303 | $30.30 | $255.00 |
| 25000 + | $0.288 | $28.80 | $1,650.00 |
*price indicative
- RS Stock No.:
- 178-8331
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 5.2mm | |
| Tab Size | 0.5 x 5.2 mm | |
| Tab Thickness | 500μm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Vinyl | |
| Overall Length | 18.5mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 5.2mm | ||
Tab Size 0.5 x 5.2 mm | ||
Tab Thickness 500μm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Vinyl | ||
Overall Length 18.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO VINYL-INSULATED FEMALE DISCONNECTORS
Each (In a Bag of 100)
$0.196
1 Bag of 50
$32.25
1 Bag of 50
$23.42
Each (In a Pack of 100)
$0.45
Related links
- RS PRO RS PRO Red Insulated Female Spade Connector 0.5 x 5.2 mm Tab Size 22 AWG to 16 AWG
- RS PRO RS PRO Blue Insulated Female Spade Connector 0.5 x 2.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector 0.5 x 4.75 mm Tab Size 16 AWG to 14 AWG
- RS PRO RS PRO Blue Insulated Female Spade Connector 0.5 x 4.75 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size 16 AWG to 14 AWG
- RS PRO RS PRO Blue Insulated Female Spade Connector 4.75 x 0.5 mm Tab Size 16 AWG to 14 AWG
- RS PRO RS PRO Blue Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size 16 AWG to 14 AWG
- RS PRO RS PRO Blue Insulated Male Spade Connector 0.5 x 4.75 mm Tab Size 16 AWG to 14 AWG










