- RS Stock No.:
- 167-6441
- Mfr. Part No.:
- 19705-4301
- Brand:
- Molex
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.157
(exc. GST)
$0.173
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $0.157 | $157.00 |
5000 + | $0.141 | $141.00 |
*price indicative |
- RS Stock No.:
- 167-6441
- Mfr. Part No.:
- 19705-4301
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Quick Disconnect PCB Mount Tab Terminal - 19705 Series
Quick Disconnect PCB Mount 6.35x0.81 mm Tab Terminals from the Molex 19705 Series which conform to NEMA Specifications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Quick Disconnect Terminals
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Tab Thickness | 0.81mm |
Tab Size | 6.35 x 0.81mm |
Tab Width | 6.35mm |
Insulation | Uninsulated |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 7.9mm |
Related links
- Kimberly Clark 72 rolls of 200 Sheets Toilet Roll, 1 ply
- Wago 221 Series White Polycarbonate Junction Box 0 Terminals, 225...
- Lumberg Automation Straight Male 5 way M12 to Unterminated Sensor...
- SKF 4301 ATN9 Double Row Deep Groove Ball Bearing- Open Type 12mm...
- Molex Insulated Male Spade Connector, Spade
- ABB Insulated Female Spade Connector, Spade Connector
- Molex Uninsulated Male Spade Connector, Quick Disconnect
- Molex 19705 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size