TE Connectivity PIDG FASTON .187 Blue Insulated Female Spade Connector, Receptacle, 4.8 x 0.8mm Tab Size, 1.3mm² to 2mm²
- RS Stock No.:
- 164-2676
- Mfr. Part No.:
- 9-160479-5
- Brand:
- TE Connectivity
On back order for despatch 03/10/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 500)
$0.643
(exc. GST)
$0.707
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $0.643 | $321.50 |
1000 - 1500 | $0.627 | $313.50 |
2000 + | $0.617 | $308.50 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 164-2676
- Mfr. Part No.:
- 9-160479-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals
PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 1.3mm² |
Series | PIDG FASTON .187 |
Gender | Female |
Maximum Wire Size mm² | 2mm² |
Tab Size | 4.8 x 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Bronze |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 0.862in |
Related links
- TE Connectivity PIDG FASTON .187 Blue Insulated Female Spade...
- Molex Insulated Male Spade Connector, Spade
- ABB Insulated Female Spade Connector, Spade Connector
- TE Connectivity Uninsulated Female Spade Connector 6.3 x 0.8mm Tab...
- TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade...
- ABB Uninsulated Female Spade Connector, Spade Connector
- TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade...
- TE Connectivity PIDG FASTON .187 Blue Insulated Female Spade...