TE Connectivity AMP SUPERSEAL 1.5 Female Spade Connector, Receptacle, 0.75mm² to 1.5mm²
- RS Stock No.:
- 136-1735
- Mfr. Part No.:
- 183025-1
- Brand:
- TE Connectivity
55000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5000)
$0.375
(exc. GST)
$0.413
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5000 - 5000 | $0.375 | $1,875.00 |
10000 - 15000 | $0.366 | $1,830.00 |
20000 + | $0.36 | $1,800.00 |
*price indicative
- RS Stock No.:
- 136-1735
- Mfr. Part No.:
- 183025-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire seals (see stock number 314-1176.)
The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.
The range also includes appropriate tooling.
The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.
The range also includes appropriate tooling.
• 368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts
• 368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector), see stock number 314-1182 typical
• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.
• 368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector), see stock number 314-1182 typical
• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.
Extraction Tooling for the SUPERSEAL crimp contacts includes:
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | AMP SUPERSEAL 1.5 |
Minimum Wire Size mm² | 0.75mm² |
Gender | Female |
Maximum Wire Size mm² | 1.5mm² |
Maximum Wire Size AWG | 15AWG |
Minimum Wire Size AWG | 17AWG |
Termination Method | Crimp |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Overall Length | 16.5mm |
Related links
- TE Connectivity AMP SUPERSEAL 1.5 Uninsulated Female Spade...
- TE Connectivity, AMP Superseal 1.5 Female 2 Way
- TE Connectivity, AMP Superseal 1.5 Female 3 Way for use with...
- TE Connectivity, AMP Superseal 1.5 Female 4 Way for use with...
- TE Connectivity, AMP Superseal 1.5 Male 2 Way
- TE Connectivity, AMP Superseal 1.5 Male 2 Way for use with...
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector,...
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket 2 Way