TE Connectivity Ultra-Pod Natural Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.8mm² to 2mm²
- RS Stock No.:
- 135-8531
- Mfr. Part No.:
- 520971-2
- Brand:
- TE Connectivity
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 1800
$687.92
(exc. GST)
$756.71
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $687.92 | $0.382 |
5 + | $619.13 | $0.344 |
*price indicative |
- RS Stock No.:
- 135-8531
- Mfr. Part No.:
- 520971-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Ultra-Pod Receptacles
Ultra-Pod crimp receptacles with fully insulated housings designed with an integral carrier to avoid crimp location problems and enable quick crimp terminations to be produced using automatic or semi-automatic equipment. The crimping of the Ultra-Pod terminal and the terminal insulation can be completed in a single stroke of a press or applicator, crimping on the down-stroke and insulating on the up-stroke. These Ultra-Pod crimp receptacles also offer a low insertion force which makes tab insertion easier and reduces operator fatigue. The housings of these Ultra-Pod crimp receptacles are made from 130°C rated 6/6 nylon enabling them to be used in 600V applications.
TE Connectivity Ultra-Pod
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.8mm² |
Gender | Female |
Series | Ultra-Pod |
Maximum Wire Size mm² | 2mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 18AWG |
Colour | Natural |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon 66 |
Overall Length | 22.99mm |