- RS Stock No.:
- 135-5142
- Mfr. Part No.:
- 726386-2
- Brand:
- TE Connectivity
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 5000
$737.20
(exc. GST)
$810.92
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $737.20 | $0.147 |
5 + | $663.48 | $0.133 |
*price indicative |
- RS Stock No.:
- 135-5142
- Mfr. Part No.:
- 726386-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Series | FASTON .250 |
Gender | Male |
Tab Width | 6.35mm |
Tab Thickness | 0.81mm |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Orientation | Straight |
Overall Length | 14mm |
Related links
- RS PRO Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size
- Molex 19705 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- RS PRO Uninsulated Male Spade Connector 6.35 x 0.5mm Tab Size
- Keystone PC QUICK-FIT Uninsulated Male Spade Connector 6.35 x...
- Molex Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35...
- RS PRO Metal Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size
- RS PRO Red Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size