RS PRO RS PRO Silver Uninsulated Male Spade Connector, Solder, 2.8 x 0.8 mm Tab Size
- RS Stock No.:
- 125-2002
- Distrelec Article No.:
- 304-25-290
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$11.80
(exc. GST)
$13.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.118 | $11.80 |
| 500 - 2400 | $0.115 | $11.50 |
| 2500 - 4900 | $0.111 | $11.10 |
| 5000 - 9900 | $0.109 | $10.90 |
| 10000 + | $0.106 | $10.60 |
*price indicative
- RS Stock No.:
- 125-2002
- Distrelec Article No.:
- 304-25-290
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spade Connector | |
| Termination Type | Solder | |
| Gender | Male | |
| Tab Size | 2.8 x 0.8 mm | |
| Tab Thickness | 0.8mm | |
| Tab Width | 2.8mm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 13.3mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spade Connector | ||
Termination Type Solder | ||
Gender Male | ||
Tab Size 2.8 x 0.8 mm | ||
Tab Thickness 0.8mm | ||
Tab Width 2.8mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 13.3mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS Pro PCB Mount Tab Terminals
RS Pro range of PCB mount tab terminals made from tin plated brass. These PCB mount tab connectors are available with vertical or right angle tab orientation angles.
Related links
- RS PRO RS PRO Silver Uninsulated Male Spade Connector 2.8 x 0.8 mm Tab Size
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector 2.8 x 0.8 mm Tab Size
- RS PRO RS PRO Silver Uninsulated Male Spade Connector 2.8 x 0.5 mm Tab Size
- RS PRO RS PRO Silver Uninsulated Male Spade Connector 2.8 x 0.8 mm Tab Size
- RS PRO RS PRO Gold Uninsulated Male Spade Connector 2.8 x 0.5 mm Tab Size
- TE Connectivity FASTON .110 Black Uninsulated Male Spade Connector 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Male Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 20
- RS PRO RS PRO Silver Uninsulated Male Spade Connector 4.75 x 0.8 mm Tab Size
