HellermannTyton QDF5 Yellow Insulated Female/Male Crimp Terminal, Crimp, 6.4 x 0.8 mm Tab Size 12 AWG to 10 AWG
- RS Stock No.:
- 850-111
- Mfr. Part No.:
- QDF5-6P
- Brand:
- HellermannTyton
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.26
(exc. GST)
$12.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | $11.26 | $0.45 |
| 4 - 9 | $10.36 | $0.414 |
| 10 + | $9.35 | $0.374 |
*price indicative
- RS Stock No.:
- 850-111
- Mfr. Part No.:
- QDF5-6P
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Termination Type | Crimp | |
| Product Type | Crimp Terminal | |
| Gender | Female/Male | |
| Tab Size | 6.4 x 0.8 mm | |
| Tab Width | 6.4mm | |
| Tab Thickness | 800μm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Orientation | Straight | |
| Insulation Material | PVC | |
| Standards/Approvals | RoHS | |
| Overall Length | 26mm | |
| Series | QDF5 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Termination Type Crimp | ||
Product Type Crimp Terminal | ||
Gender Female/Male | ||
Tab Size 6.4 x 0.8 mm | ||
Tab Width 6.4mm | ||
Tab Thickness 800μm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Brass | ||
Orientation Straight | ||
Insulation Material PVC | ||
Standards/Approvals RoHS | ||
Overall Length 26mm | ||
Series QDF5 | ||
- COO (Country of Origin):
- CN
