HellermannTyton QDF5 Yellow Insulated Female Crimp Terminal, Crimp, 9.4 x 1 mm Tab Size 12 AWG to 10 AWG
- RS Stock No.:
- 850-102
- Mfr. Part No.:
- QDF5-9
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 50 units)*
$25.23
(exc. GST)
$27.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $25.23 | $0.505 |
*price indicative
- RS Stock No.:
- 850-102
- Mfr. Part No.:
- QDF5-9
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 9.4mm | |
| Tab Thickness | 1mm | |
| Tab Size | 9.4 x 1 mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Brass | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Insulation Material | PVC | |
| Overall Length | 30.1mm | |
| Series | QDF5 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 9.4mm | ||
Tab Thickness 1mm | ||
Tab Size 9.4 x 1 mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Brass | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Insulation Material PVC | ||
Overall Length 30.1mm | ||
Series QDF5 | ||
- COO (Country of Origin):
- CN
