HellermannTyton QDF2 Blue Insulated Female Crimp Terminal, Crimp, 6.4 x 0.8 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 850-003
- Mfr. Part No.:
- QDF2-6
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 100 units)*
$23.31
(exc. GST)
$25.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.31 | $0.233 |
*price indicative
- RS Stock No.:
- 850-003
- Mfr. Part No.:
- QDF2-6
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Termination Type | Crimp | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| Tab Width | 6.4mm | |
| Tab Size | 6.4 x 0.8 mm | |
| Tab Thickness | 0.8mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Brass | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Overall Length | 21.5mm | |
| Series | QDF2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Termination Type Crimp | ||
Product Type Crimp Terminal | ||
Gender Female | ||
Tab Width 6.4mm | ||
Tab Size 6.4 x 0.8 mm | ||
Tab Thickness 0.8mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Brass | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Overall Length 21.5mm | ||
Series QDF2 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0850168
- Mfr. Part No. QDF2-6F90
1 Pack of 50
$37.70
- RS Stock No. 0849993
- Mfr. Part No. QDF2-6F
1 Pack of 100
$28.36
- RS Stock No. 0850109
- Mfr. Part No. QDF2-6P
1 Pack of 50
$15.90
- RS Stock No. 0850001
- Mfr. Part No. QDF2-5/8
1 Pack of 100
$20.23












