HellermannTyton QDM Yellow Insulated Male Crimp Terminal, Spade, 6.4 x 0.8 mm Tab Size 12 AWG to 10 AWG
- RS Stock No.:
- 849-991
- Mfr. Part No.:
- QDM5-6
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 50 units)*
$15.38
(exc. GST)
$16.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.38 | $0.308 |
*price indicative
- RS Stock No.:
- 849-991
- Mfr. Part No.:
- QDM5-6
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Termination Type | Spade | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| Tab Size | 6.4 x 0.8 mm | |
| Tab Thickness | 0.8mm | |
| Tab Width | 6.4mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Copper Zinc Tin Alloy | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Overall Length | 24.5mm | |
| Series | QDM | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Termination Type Spade | ||
Product Type Crimp Terminal | ||
Gender Male | ||
Tab Size 6.4 x 0.8 mm | ||
Tab Thickness 0.8mm | ||
Tab Width 6.4mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Copper Zinc Tin Alloy | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Overall Length 24.5mm | ||
Series QDM | ||
- COO (Country of Origin):
- CN
