3M Scotchlok 951 Red Insulated Female Connector, Quick Disconnect, 0.25 in Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 834-305
- Mfr. Part No.:
- 7000058872
- Brand:
- 3M
N
Subtotal (1 pack of 50 units)*
$65.93
(exc. GST)
$72.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $65.93 | $1.319 |
*price indicative
- RS Stock No.:
- 834-305
- Mfr. Part No.:
- 7000058872
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Termination Type | Quick Disconnect | |
| Product Type | Connector | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 0.25 in | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Insulation Material | Nylon | |
| Standards/Approvals | UL | |
| Series | Scotchlok 951 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Termination Type Quick Disconnect | ||
Product Type Connector | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 0.25 in | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Standards/Approvals UL | ||
Series Scotchlok 951 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotchlok Insulation Displacement Connector is an innovative connector designed for quick, reliable splicing in electrical applications. It eliminates the need for stripping and twisting, providing a user-friendly solution.
Accommodates up to 4.82mm insulation sizes with increased port size
Utilises double U elements for enhanced connection performance
Features solvent-resistant plastic construction for durability
Operates in a wide temperature range from -40°C to 105°C