TE Connectivity FASTON 250 Black Uninsulated Female Receptacle, Wire & Cable, 6.35 x 0.81 mm Tab Size

Subtotal (1 reel of 12000 units)*

$2,406.54

(exc. GST)

$2,647.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,406.54$0.201

*price indicative

RS Stock No.:
796-383
Mfr. Part No.:
61375-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Termination Type

Wire & Cable

Gender

Female

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Tab Thickness

810μm

Insulation

Uninsulated

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Overall Length

19.17mm

Series

FASTON 250

COO (Country of Origin):
US
The TE Connectivity Terminal is a reliable solution designed for connecting wires securely and efficiently. It is suited for a variety of applications, ensuring a dependable link in electrical configurations.

Constructed from high-quality brass for enhanced conductivity and strength

Compatible with wire ranges from 22 to 20 AWG, accommodating various installations

Features tin plating for improved corrosion resistance and longevity

Designed for reliable performance against stress with a robust overall design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy