TE Connectivity DuraSeal Red Insulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size 22 AWG to 18 AWG

Get a bulk buy discount

Add 250 more to save -

View bulk pricing options

Subtotal (1 pack of 50 units)*

$77.85

(exc. GST)

$85.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,300 unit(s) shipping from 08 July 2027
  • Plus 10,000 unit(s) shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$1.557$77.85-
250 - 1200$1.543$77.15-
1250 - 2450$1.523$76.152%
2500 - 4950$1.504$75.203%
5000 +$1.48$74.004%

*price indicative

RS Stock No.:
465-700
Mfr. Part No.:
DP-2-63
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Thickness

800μm

Tab Size

6.35 x 0.8 mm

Tab Width

6.35mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

22AWG

Colour

Red

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

No

Series

DuraSeal

COO (Country of Origin):
MX

Receptacle


From TE Connectivity, Duraseal heat shrinkable crimp connectors. Non-coated crimp contacts for use with superseal PCB connectors are also included in this range (see stock number 680-2063.)

• Red 0.25 - 1.6 mm²

• Blue 1.0 - 2.6 mm²

• For appropriate Crimps see RS 680-2063, RS 680-2893, RS 680-5876

Duraseal Heatshrinkable


TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

• The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important

• Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².

Approvals

UL Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy